
D38999/20WJ43BN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WJ43BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WJ43BN |
Description | AE3 53C 23#20, 20#16 SKT RECP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 43 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 25-43 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 (20), 20 (23) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.20000 | £53.20 |
| 10 | £50.15800 | £501.58 |
| 25 | £47.45360 | £1,186.34 |
| 50 | £43.88940 | £2,194.47 |
| 100 | £41.79980 | £4,179.98 |
| Unit Price without VAT: | £53.20000 |
|---|---|
| Unit Price with VAT: | £63.84000 |

