
D38999/20WE35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WE35SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE35SN-LC |
Description | 8D 55C 55#22D SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.75000 | £40.75 |
| 10 | £38.42000 | £384.20 |
| 25 | £36.34800 | £908.70 |
| 50 | £33.61820 | £1,680.91 |
| 100 | £32.01760 | £3,201.76 |
| Unit Price without VAT: | £40.75000 |
|---|---|
| Unit Price with VAT: | £48.90000 |

