
D38999/20WE35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WE35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WE35SN-LC |
Description | AE3 55C 55#22D SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.92000 | £38.92 |
| 5 | £33.51600 | £167.58 |
| 10 | £29.43300 | £294.33 |
| Unit Price without VAT: | £38.92000 |
|---|---|
| Unit Price with VAT: | £46.70400 |

