New at DigiKey
Image for D38999/20WE35BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE35BN

DigiKey Part Number
5664-D38999/20WE35BN-666-ND
Manufacturer
Manufacturer Product Number
D38999/20WE35BN
Description
8D 55C 55#22D SKT RECP
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Souriau-Sunbank by Eaton
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Retail Package
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Olive Drab Cadmium
Number of Positions
55
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
17-35
Note
Contacts Sold Separately
Shell Size, MIL
E
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£41.38000£41.38
10£39.00600£390.06
25£36.90200£922.55
50£34.13040£1,706.52
100£32.50770£3,250.77
Unit Price without VAT:£41.38000
Unit Price with VAT:£49.65600