New at DigiKey
Image for D38999/20WD5AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WD5AN

DigiKey Part Number
5664-D38999/20WD5AN-666-ND
Manufacturer
Manufacturer Product Number
D38999/20WD5AN
Description
8D 5C 5#16 RECP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-5
Shell Size, MIL
D
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£44.49000£44.49
10£41.94800£419.48
25£39.68040£992.01
50£36.70920£1,835.46
100£34.96040£3,496.04
Unit Price without VAT:£44.49000
Unit Price with VAT:£53.38800