
CA3102E14SA7PBA176 | |
|---|---|
DigiKey Part Number | 5664-CA3102E14SA7PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14SA7PBA176 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-A7 | Voltage Rating 200VAC, 250VDC |
Mounting Type Panel Mount | Cable Opening 0.969" (24.60mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.86000 | £17.86 |
| 10 | £16.33000 | £163.30 |
| 25 | £15.44560 | £386.14 |
| 50 | £14.28620 | £714.31 |
| 100 | £13.60980 | £1,360.98 |
| Unit Price without VAT: | £17.86000 |
|---|---|
| Unit Price with VAT: | £21.43200 |

