
AIT2-14S-2S0 | |
|---|---|
DigiKey Part Number | 5664-AIT2-14S-2S0-ND |
Manufacturer | |
Manufacturer Product Number | AIT2-14S-2S0 |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 2 | Note Contacts Sold Separately |
Shell Size - Insert 14S-9 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.12000 | £6.12 |
| 10 | £5.76800 | £57.68 |
| 25 | £5.45600 | £136.40 |
| 50 | £5.04700 | £252.35 |
| 100 | £4.80920 | £480.92 |
| Unit Price without VAT: | £6.12000 |
|---|---|
| Unit Price with VAT: | £7.34400 |

