Image for AE326WG75SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE326WG75SN-LC

DigiKey Part Number
5664-AE326WG75SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE326WG75SN-LC
Description
CONN PLG HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4 (Twinax)
Grade
-
Qualification
-
Shell Size - Insert
21-75
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 Twinax
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of £112.19 or more for products shipped by PEI-Genesis
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£68.37000£68.37
5£58.88200£294.41
10£51.70200£517.02
Unit Price without VAT:£68.37000
Unit Price with VAT:£82.04400