Image for AE324WC4PN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE324WC4PN-LC

DigiKey Part Number
5664-AE324WC4PN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE324WC4PN-LC
Description
AE3 4C 4#16 PIN RECP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Conesys
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Cadmium
Type
For Male Pins
Housing Color
Olive Drab
Number of Positions
4
Ingress Protection
Environment Resistant
Shell Size - Insert
13-4
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 175°C
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£42.16000£42.16
5£36.31000£181.55
10£31.87800£318.78
Unit Price without VAT:£42.16000
Unit Price with VAT:£50.59200