
AE324FC4PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FC4PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FC4PN-LC |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.67000 | £43.67 |
| 5 | £37.60600 | £188.03 |
| 10 | £33.01900 | £330.19 |
| Unit Price without VAT: | £43.67000 |
|---|---|
| Unit Price with VAT: | £52.40400 |

