
AE320WC4PA-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WC4PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WC4PA-LC |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.92000 | £45.92 |
| 5 | £39.54000 | £197.70 |
| 10 | £34.71600 | £347.16 |
| Unit Price without VAT: | £45.92000 |
|---|---|
| Unit Price with VAT: | £55.10400 |

