
ACS02E14S-9S-025 | |
|---|---|
DigiKey Part Number | 5664-ACS02E14S-9S-025-ND |
Manufacturer | |
Manufacturer Product Number | ACS02E14S-9S-025 |
Description | AC 2C 2#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 2 | Ingress Protection Environment Resistant |
Shell Size - Insert 14S-9 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.14000 | £7.14 |
| 10 | £6.73600 | £67.36 |
| 25 | £6.37280 | £159.32 |
| 50 | £5.89100 | £294.55 |
| 100 | £5.60940 | £560.94 |
| Unit Price without VAT: | £7.14000 |
|---|---|
| Unit Price with VAT: | £8.56800 |

