
ACS02E10SL-3P-003-116 | |
|---|---|
DigiKey Part Number | 5664-ACS02E10SL-3P-003-116-ND |
Manufacturer | |
Manufacturer Product Number | ACS02E10SL-3P-003-116 |
Description | AC 3C 3#16S PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Shell Size - Insert 10SL-3 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.87000 | £6.87 |
| 10 | £6.47600 | £64.76 |
| 25 | £6.12800 | £153.20 |
| 50 | £5.66860 | £283.43 |
| 100 | £5.40190 | £540.19 |
| Unit Price without VAT: | £6.87000 |
|---|---|
| Unit Price with VAT: | £8.24400 |

