
ACS02A10SL-4PW-003-116 | |
|---|---|
DigiKey Part Number | 5664-ACS02A10SL-4PW-003-116-ND |
Manufacturer | |
Manufacturer Product Number | ACS02A10SL-4PW-003-116 |
Description | AC 2C 2#16S PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.47000 | £6.47 |
| 10 | £6.09800 | £60.98 |
| 25 | £5.76480 | £144.12 |
| 50 | £5.33520 | £266.76 |
| 100 | £5.08330 | £508.33 |
| Unit Price without VAT: | £6.47000 |
|---|---|
| Unit Price with VAT: | £7.76400 |

