
ACC02E14S-9PW-003 | |
|---|---|
DigiKey Part Number | 5664-ACC02E14S-9PW-003-ND |
Manufacturer | |
Manufacturer Product Number | ACC02E14S-9PW-003 |
Description | AC 2C 2#16S PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Shell Size - Insert 14S-9 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.35000 | £7.35 |
| 10 | £6.92800 | £69.28 |
| 25 | £6.55040 | £163.76 |
| 50 | £6.06140 | £303.07 |
| 100 | £5.77240 | £577.24 |
| Unit Price without VAT: | £7.35000 |
|---|---|
| Unit Price with VAT: | £8.82000 |

