
ACC02E14S-2PY-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02E14S-2PY-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02E14S-2PY-003-LC |
Description | AC 4C 4#16S PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation Y |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 14S-2 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 10 | £5.73100 | £57.31 |
| 25 | £5.42600 | £135.65 |
| 50 | £5.01720 | £250.86 |
| 100 | £4.77940 | £477.94 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |

