
ACC02E10SL-3P-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02E10SL-3P-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02E10SL-3P-003-LC |
Description | AC 3C 3#16S PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 10SL-3 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.55000 | £5.55 |
| 10 | £5.23100 | £52.31 |
| 25 | £4.95000 | £123.75 |
| 50 | £4.57940 | £228.97 |
| 100 | £4.36450 | £436.45 |
| Unit Price without VAT: | £5.55000 |
|---|---|
| Unit Price with VAT: | £6.66000 |

