
ACC02A14S-2P-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02A14S-2P-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A14S-2P-003-LC |
Description | AC 4C 4#16S PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 14S-2 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.11000 | £6.11 |
| 10 | £5.76500 | £57.65 |
| 25 | £5.45360 | £136.34 |
| 50 | £5.04620 | £252.31 |
| 100 | £4.80910 | £480.91 |
| Unit Price without VAT: | £6.11000 |
|---|---|
| Unit Price with VAT: | £7.33200 |

