
ACC02A10SL-4PW-003 | |
|---|---|
DigiKey Part Number | 5664-ACC02A10SL-4PW-003-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A10SL-4PW-003 |
Description | AC 2C 2#16S PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Applications Automotive, Industrial |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.48000 | £6.48 |
| 10 | £6.11000 | £61.10 |
| 25 | £5.77560 | £144.39 |
| 50 | £5.34440 | £267.22 |
| 100 | £5.09160 | £509.16 |
| Unit Price without VAT: | £6.48000 |
|---|---|
| Unit Price with VAT: | £7.77600 |

