
ACC02A10SL-4PW-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02A10SL-4PW-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A10SL-4PW-003-LC |
Description | AC 2C 2#16S PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation W |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 2 | Shielding Unshielded |
Shell Size - Insert 10SL-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.59000 | £5.59 |
| 10 | £5.26900 | £52.69 |
| 25 | £4.98680 | £124.67 |
| 50 | £4.61640 | £230.82 |
| 100 | £4.39410 | £439.41 |
| Unit Price without VAT: | £5.59000 |
|---|---|
| Unit Price with VAT: | £6.70800 |

