
ACC02A10SL-3P-003 | |
|---|---|
DigiKey Part Number | 5664-ACC02A10SL-3P-003-ND |
Manufacturer | |
Manufacturer Product Number | ACC02A10SL-3P-003 |
Description | AC 3C 3#16S PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Applications Automotive, Industrial |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.88000 | £6.88 |
| 10 | £6.48900 | £64.89 |
| 25 | £6.13960 | £153.49 |
| 50 | £5.67880 | £283.94 |
| 100 | £5.41120 | £541.12 |
| Unit Price without VAT: | £6.88000 |
|---|---|
| Unit Price with VAT: | £8.25600 |

