
142-0721-841 | |
|---|---|
DigiKey Part Number | 5664-142-0721-841-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0721-841 |
Description | SMA JACK ASSEMBLY, END LAUNCH |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.60000 | £14.60 |
| 10 | £13.76900 | £137.69 |
| 25 | £13.02080 | £325.52 |
| 50 | £12.04120 | £602.06 |
| 100 | £11.47280 | £1,147.28 |
| Unit Price without VAT: | £14.60000 |
|---|---|
| Unit Price with VAT: | £17.52000 |

