
142-0701-401 | |
|---|---|
DigiKey Part Number | 5664-142-0701-401-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-401 |
Description | SMA JACK ASSEMBLY, REAR MOUNT |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.91000 | £10.91 |
| 10 | £10.28500 | £102.85 |
| 25 | £9.72920 | £243.23 |
| 50 | £9.00320 | £450.16 |
| 100 | £8.57340 | £857.34 |
| Unit Price without VAT: | £10.91000 |
|---|---|
| Unit Price with VAT: | £13.09200 |

