
142-0701-231 | |
|---|---|
DigiKey Part Number | 5664-142-0701-231-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-231 |
Description | SMA JACK ASSEMBLY, STRAIGHT PC |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
EDA/CAD Models | 142-0701-231 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.51000 | £5.51 |
| 10 | £5.19400 | £51.94 |
| 25 | £4.91280 | £122.82 |
| 50 | £4.54240 | £227.12 |
| 100 | £4.32740 | £432.74 |
| Unit Price without VAT: | £5.51000 |
|---|---|
| Unit Price with VAT: | £6.61200 |

