
133-9701-201 | |
|---|---|
DigiKey Part Number | 5664-133-9701-201-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 133-9701-201 |
Description | MCX NON-MAGNETIC JACK ASSEMBLY |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.94000 | £18.94 |
| 10 | £17.85100 | £178.51 |
| 25 | £16.88720 | £422.18 |
| 50 | £15.62020 | £781.01 |
| 100 | £14.87930 | £1,487.93 |
| Unit Price without VAT: | £18.94000 |
|---|---|
| Unit Price with VAT: | £22.72800 |

