
111-2223-001 | |
|---|---|
DigiKey Part Number | 5664-111-2223-001-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 111-2223-001 |
Description | UNINSULATED BINDING POST NUT-G |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Nickel |
Category | Termination Thread 1/4-32 |
Manufacturer Johnson | Current Rating (Amps) 15 A |
Series | Material - Body Brass |
Packaging Retail Package | Plating - Body Nickel |
Part Status Active | Cross Hole Diameter 0.110" (2.79mm) |
Type Standard | Head Size 0.386" OD x 0.344" L (9.80mm x 8.74mm) |
Head Style Knurled | Nut Plating Nickel |
Termination Threaded | Panel Thickness 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.89000 | £7.89 |
| 10 | £7.44000 | £74.40 |
| 25 | £7.03960 | £175.99 |
| 50 | £6.51340 | £325.67 |
| 100 | £6.20220 | £620.22 |
| Unit Price without VAT: | £7.89000 |
|---|---|
| Unit Price with VAT: | £9.46800 |

