


DA25BG08-04 | |
|---|---|
DigiKey Part Number | DA25BG08-04-ND |
Manufacturer | |
Manufacturer Product Number | DA25BG08-04 |
Description | SPEAKR 4.16OHM 100W TOP 91.9DB |
Customer Reference | |
Detailed Description | 4.16 Ohms Tweeter Speaker 100 W 2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2 kHz ~ 20 kHz | |
Frequency - Self Resonant | 770.18Hz | |
Impedance | 4.16 Ohms | |
Efficiency - dBA | 91.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.106" Dia (104.30mm) | |
Height - Seated (Max) | 1.736" (44.09mm) |


