



GLPSF-UH6X1LB | |
|---|---|
DigiKey Part Number | 3299-GLPSF-UH6X1LB-ND |
Manufacturer | |
Manufacturer Product Number | GLPSF-UH6X1LB |
Description | RF ANT 413MHZ MODULE SMA STUD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Module SMA (3), SMA Male (1) Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 413MHz, 657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.5835GHz, 1.955MHz, 2.0025GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 380MHz ~ 446MHz, 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 1.7, 1.8, 1.9, 2, 2.1, 2.2, 2.3, 2.4, 3.1, 3.3, 3.5, 3.8, 4.9, 5.1, 6.7 | |
Return Loss | - | |
Gain | 2.8dBi, 1.5dBi, 2.8dBi, 3.5dBi, 4.1dBi, 3dBic, 4.6dBi, 5.9dBi, 5.6dBi, 5.5dBi, 7.3dBi, 5.5dBi, 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 304.8mm, LNA | |
Termination | SMA (3), SMA Male (1) | |
Ingress Protection | IP67 | |
Mounting Type | Stud | |
Height (Max) | - | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £132.68300 | £1,326.83 |
| Unit Price without VAT: | £132.68300 |
|---|---|
| Unit Price with VAT: | £159.21960 |

