
CBL-600-40M-N4-N4 | |
|---|---|
DigiKey Part Number | 3299-CBL-600-40M-N4-N4-ND |
Manufacturer | |
Manufacturer Product Number | CBL-600-40M-N4-N4 |
Description | COAX CBL N-TYPE TO N-TYPE 131.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type PFP 600 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | PFP 600 | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £189.81640 | £4,745.41 |
| Unit Price without VAT: | £189.81640 |
|---|---|
| Unit Price with VAT: | £227.77968 |

