
CBL-400-5FT-N1-S1 | |
|---|---|
DigiKey Part Number | 3299-CBL-400-5FT-N1-S1-ND |
Manufacturer | |
Manufacturer Product Number | CBL-400-5FT-N1-S1 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type PFP 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | PFP 400 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £22.73160 | £568.29 |
| Unit Price without VAT: | £22.73160 |
|---|---|
| Unit Price with VAT: | £27.27792 |

