
CBL-400-30FT-N4-S5 | |
|---|---|
DigiKey Part Number | 3299-CBL-400-30FT-N4-S5-ND |
Manufacturer | |
Manufacturer Product Number | CBL-400-30FT-N4-S5 |
Description | COAX CBL RP-SMA TO N-TYPE 30' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type PFP 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | PFP 400 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £41.29800 | £1,032.45 |
| Unit Price without VAT: | £41.29800 |
|---|---|
| Unit Price with VAT: | £49.55760 |

