
PEWGS6048 | |
|---|---|
DigiKey Part Number | 6099-PEWGS6048-ND |
Manufacturer | |
Manufacturer Product Number | PEWGS6048 |
Description | WRD-750 DOUBLE RIDGE WAVEGUIDE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT, DPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Reflective | |
Circuit | SPDT, DPDT | |
Frequency Range | 7.5GHz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.3dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 21V ~ 32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,285.86000 | £5,285.86 |
| Unit Price without VAT: | £5,285.86000 |
|---|---|
| Unit Price with VAT: | £6,343.03200 |

