Adapter Coaxial Connector C Plug, Male Pin To C Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9207

DigiKey Part Number
6099-PE9207-ND
Manufacturer
Manufacturer Product Number
PE9207
Description
COAX ADAPT C TO C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector C Plug, Male Pin To C Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
C Plug, Male Pin
Convert To (Adapter End)
C Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£152.56000£152.56
Manufacturers Standard Package
Unit Price without VAT:£152.56000
Unit Price with VAT:£183.07200