
PE91007 | |
|---|---|
DigiKey Part Number | 6099-PE91007-ND |
Manufacturer | |
Manufacturer Product Number | PE91007 |
Description | COAX ADAPT SMA TO UMCX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To UMCX Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | UMCX Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.23000 | £41.23 |
| 10 | £35.04400 | £350.44 |
| 25 | £32.85080 | £821.27 |
| 50 | £31.28400 | £1,564.20 |
| 100 | £29.79270 | £2,979.27 |
| 250 | £28.38280 | £7,095.70 |
| Unit Price without VAT: | £41.23000 |
|---|---|
| Unit Price with VAT: | £49.47600 |

