
PE7603-30 | |
|---|---|
DigiKey Part Number | 6099-PE7603-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7603-30 |
Description | 30dB RF fixed attenuator 50W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £472.47000 | £472.47 |
| 10 | £421.06600 | £4,210.66 |
| Unit Price without VAT: | £472.47000 |
|---|---|
| Unit Price with VAT: | £566.96400 |

