Parametric Equivalent
Parametric Equivalent

PE7510-20 | |
|---|---|
DigiKey Part Number | 6099-PE7510-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7510-20 |
Description | 20 dB Fixed Attenuator, 2.4mm Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms 2W 2.4mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.4mm In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6620_PC24-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6620_PC24-50-1/199_NE-ND | £306.45000 | Parametric Equivalent |
| FMAT7510-20 | Fairview Microwave | 0 | 5328-FMAT7510-20-ND | £359.24000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £406.96000 | £406.96 |
| 10 | £362.32300 | £3,623.23 |
| Unit Price without VAT: | £406.96000 |
|---|---|
| Unit Price with VAT: | £488.35200 |



