PE7438-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: £172.87400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £122.56300
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £160.02800
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £50.15000
Datasheet
RF Attenuators 9dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7438-9

DigiKey Part Number
6099-PE7438-9-ND
Manufacturer
Manufacturer Product Number
PE7438-9
Description
9DB ATTN BNC 2W 4GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
75 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£103.27000£103.27
10£91.06800£910.68
25£86.85120£2,171.28
Manufacturers Standard Package
Unit Price without VAT:£103.27000
Unit Price with VAT:£123.92400