
PE7016-40 | |
|---|---|
DigiKey Part Number | 6099-PE7016-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7016-40 |
Description | 40 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £470.59000 | £470.59 |
| 10 | £419.38000 | £4,193.80 |
| Unit Price without VAT: | £470.59000 |
|---|---|
| Unit Price with VAT: | £564.70800 |

