SMA Torque Wrench Wrench 27mm 6.92" (175.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-21

DigiKey Part Number
6099-PE5019-21-ND
Manufacturer
Manufacturer Product Number
PE5019-21
Description
WRENCH SMA TORQUE 27MM 6.92"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 27mm 6.92" (175.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
27mm
Length
6.92" (175.8mm)
Finish
Nickel
End Detail
-
Torque
Fixed, 20.00 in-lbs (2.26Nm)
Features
20 in-lbs (2.26Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£474.77000£474.77
Manufacturers Standard Package
Unit Price without VAT:£474.77000
Unit Price with VAT:£569.72400