
PE45884 | |
|---|---|
DigiKey Part Number | 6099-PE45884-ND |
Manufacturer | |
Manufacturer Product Number | PE45884 |
Description | Non-Magnetic Straight PCB Mount |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Non-Gendered Stacker 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Non-Gendered Stacker | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.90000 | £20.90 |
| Unit Price without VAT: | £20.90000 |
|---|---|
| Unit Price with VAT: | £25.08000 |

