
PE44827 | |
|---|---|
DigiKey Part Number | 6099-PE44827-ND |
Manufacturer | |
Manufacturer Product Number | PE44827 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 333 V |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.63000 | £30.63 |
| 10 | £26.03000 | £260.30 |
| 25 | £24.40040 | £610.01 |
| 50 | £23.23680 | £1,161.84 |
| 100 | £22.12870 | £2,212.87 |
| 250 | £20.74512 | £5,186.28 |
| Unit Price without VAT: | £30.63000 |
|---|---|
| Unit Price with VAT: | £36.75600 |

