TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4466

DigiKey Part Number
6099-PE4466-ND
Manufacturer
Manufacturer Product Number
PE4466
Description
TNC Female Bulkhead Mount Connec
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188A, 316, CT 100, LMR-100
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1,693
Check for Additional Incoming Stock
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£41.40000£41.40
10£35.19200£351.92
25£32.98920£824.73
50£31.41600£1,570.80
100£29.91820£2,991.82
250£28.51368£7,128.42
Manufacturers Standard Package
Unit Price without VAT:£41.40000
Unit Price with VAT:£49.68000