
PE44640 | |
|---|---|
DigiKey Part Number | 6099-PE44640-ND |
Manufacturer | |
Manufacturer Product Number | PE44640 |
Description | BNC Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8X, Belden 7808A, LMR240 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.77000 | £39.77 |
| 10 | £33.80700 | £338.07 |
| 25 | £31.69120 | £792.28 |
| 50 | £30.17980 | £1,508.99 |
| 100 | £28.74100 | £2,874.10 |
| 250 | £27.28900 | £6,822.25 |
| Unit Price without VAT: | £39.77000 |
|---|---|
| Unit Price with VAT: | £47.72400 |

