
PE410-06909 | |
|---|---|
DigiKey Part Number | 6099-PE410-06909-ND |
Manufacturer | |
Manufacturer Product Number | PE410-06909 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Plug, Male Pin To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TRB Twinaxial/Triaxial Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.79000 | £144.79 |
| Unit Price without VAT: | £144.79000 |
|---|---|
| Unit Price with VAT: | £173.74800 |

