
PE410-06901 | |
|---|---|
DigiKey Part Number | 6099-PE410-06901-ND |
Manufacturer | |
Manufacturer Product Number | PE410-06901 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket 78 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Bronze |
Convert From (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Operating Temperature -55°C ~ 200°C |
Impedance 78 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.15000 | £48.15 |
| Unit Price without VAT: | £48.15000 |
|---|---|
| Unit Price with VAT: | £57.78000 |

