
PE410-06580 | |
|---|---|
DigiKey Part Number | 6099-PE410-06580-ND |
Manufacturer | |
Manufacturer Product Number | PE410-06580 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Mating Cycles 500 |
Style Straight | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.04000 | £81.04 |
| Unit Price without VAT: | £81.04000 |
|---|---|
| Unit Price with VAT: | £97.24800 |

