Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C7615/HS-180 | |
|---|---|
DigiKey Part Number | 6099-PE3C7615/HS-180-ND |
Manufacturer | |
Manufacturer Product Number | PE3C7615/HS-180 |
Description | COAX CBL N-TYPE TO N-TYPE 15' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 600 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £178.03000 | £178.03 |
| Unit Price without VAT: | £178.03000 |
|---|---|
| Unit Price with VAT: | £213.63600 |





