PE3C6246-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £102.07000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £103.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £89.96000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £100.31000
Datasheet
Cable Assembly Coaxial 4.3/10 to SMA SPP-250LLPL 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C6246-36

DigiKey Part Number
6099-PE3C6246-36-ND
Manufacturer
Manufacturer Product Number
PE3C6246-36
Description
Plenum Snap-On 4.3-10 Male to SM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to SMA SPP-250LLPL 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
4.3/10 to SMA
1st Connector
4.3/10 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
SPP-250LLPL
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.8 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£107.62000£107.62
Manufacturers Standard Package
Unit Price without VAT:£107.62000
Unit Price with VAT:£129.14400