Image for PSR1635-26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-26

DigiKey Part Number
PSR1635-26-ND
Manufacturer
Manufacturer Product Number
PSR1635-26
Description
CABLE FLAT FLEX 26COND 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Spool
Part Status
Active
Number of Conductors
26
Pitch
0.100" (2.54mm)
Cable Length
500' (152.4m)
Cable Width
2.70" (68.58mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,500£2.15287£3,229.31
Unit Price without VAT:£2.15287
Unit Price with VAT:£2.58344