16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R16-127B

DigiKey Part Number
HF16U-05-ND
Manufacturer
Manufacturer Product Number
100R16-127B
Description
CABLE FFC/FPC 16POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.18000£2.18
10£1.85600£18.56
25£1.74000£43.50
50£1.65680£82.84
100£1.57760£157.76
250£1.47880£369.70
500£1.40824£704.12
1,000£1.34104£1,341.04
2,500£1.25714£3,142.85
Manufacturers Standard Package
Unit Price without VAT:£2.18000
Unit Price with VAT:£2.61600
Alternate Length
CABLE FFC/FPC 16POS 1MM 5.98"
In-Stock: 412
Unit Price: £2.27000
CABLE FFC/FPC 16POS 1MM 12"
In-Stock: 282
Unit Price: £2.99000
CABLE FFC/FPC 16POS 1MM 18"
In-Stock: 0
Unit Price: £3.60000
CABLE FFC/FPC 16POS 1MM 2"
In-Stock: 2006
Unit Price: £1.91000
CABLE FFC/FPC 16POS 1MM 3"
In-Stock: 1249
Unit Price: £2.00000